SR071A181JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.23384
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.23384
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.39336
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.80032
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.98195
Datasheet

Similar


KEMET
In Stock: 790
Unit Price: $3.37000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.73484
Datasheet

Similar


TDK
In Stock: 51
Unit Price: $2.88000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.39336
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.80032
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $4.36000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.24794
Datasheet
180 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR071A181JARTR1

DigiKey Part Number
SR071A181JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR071A181JARTR1
Description
CAP CER 180PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR151A181JAATR1KYOCERA AVX0SR151A181JAATR1-ND$1.23384Similar
SR151A181JARTR2KYOCERA AVX0SR151A181JARTR2-ND$1.23384Similar
K181J10C0GH5TL2Vishay Beyschlag/Draloric/BC Components0K181J10C0GH5TL2-ND$0.39336Direct
K181J15C0GH5TL2Vishay Beyschlag/Draloric/BC Components0K181J15C0GH5TL2-ND$0.80032Direct
K181J15C0GK5TL2Vishay Beyschlag/Draloric/BC Components0K181J15C0GK5TL2-ND$0.98195Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.22143$4,275.01
Manufacturers Standard Package