
SMCJ90A | |
---|---|
DigiKey Part Number | 478-7083-2-ND - Tape & Reel (TR) 478-7083-1-ND - Cut Tape (CT) 478-7083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ90A |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.88600 | $48.86 |
100 | $3.36650 | $336.65 |
500 | $2.67678 | $1,338.39 |
1,000 | $2.45509 | $2,455.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.09381 | $6,281.43 |
6,000 | $2.00347 | $12,020.82 |
9,000 | $1.92753 | $17,347.77 |