SMCJ12CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ140A

DigiKey Part Number
478-7076-2-ND - Tape & Reel (TR)
478-7076-1-ND - Cut Tape (CT)
478-7076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ140A
Description
TVS DIODE 140VWM 227VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
227V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ140A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
140V
Voltage - Breakdown (Min)
155V
Voltage - Clamping (Max) @ Ipp
227V
Current - Peak Pulse (10/1000µs)
6.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Factory Stock: 3,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.11000$7.11
10$4.86100$48.61
100$3.34930$334.93
500$2.66310$1,331.55
1,000$2.44253$2,442.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.14028$6,420.84
6,000$1.99322$11,959.32
9,000$1.91767$17,259.03
Manufacturers Standard Package