
SMAJ220CA | |
|---|---|
DigiKey Part Number | 478-SMAJ220CATR-ND - Tape & Reel (TR) 478-SMAJ220CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMAJ220CA |
Description | TVS DIODE 220VWM 356VC SMAJ |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.12A Ipp Tvs Diode Surface Mount SMAJ (DO-214AC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 1.12A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.91000 | $29.10 |
| 100 | $1.85560 | $185.56 |
| 500 | $1.39716 | $698.58 |
| 1,000 | $1.24926 | $1,249.26 |
| 2,000 | $1.12462 | $2,249.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.93892 | $7,041.90 |
| 15,000 | $0.86342 | $12,951.30 |
| 22,500 | $0.82495 | $18,561.38 |
| 37,500 | $0.78173 | $29,314.88 |
| 52,500 | $0.75614 | $39,697.35 |
| 75,000 | $0.73127 | $54,845.25 |


