
SK041E475ZAR | |
---|---|
DigiKey Part Number | 478-4017-ND |
Manufacturer | |
Manufacturer Product Number | SK041E475ZAR |
Description | CAP CER 4.7UF 100V Z5U RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | SK041E475ZAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.402" L x 0.200" W (10.20mm x 5.08mm) | |
Height - Seated (Max) | 0.461" (11.72mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |