SF14 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF14-2593M5UUB1

DigiKey Part Number
478-SF14-2593M5UUB1TR-ND - Tape & Reel (TR)
478-SF14-2593M5UUB1CT-ND - Cut Tape (CT)
478-SF14-2593M5UUB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF14-2593M5UUB1
Description
FILTER SAW 2.593GHZ 5-SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.593GHz Center Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.4dB 194MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
2.593GHz Center
Bandwidth
194MHz
Insertion Loss
2.4dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,955
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.91500$29.15
25$2.74920$68.73
100$2.51340$251.34
250$2.37168$592.92
500$2.27166$1,135.83
1,000$2.17698$2,176.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.07856$6,235.68
6,000$1.99549$11,972.94
9,000$1.94912$17,542.08
15,000$1.89291$28,393.65
21,000$1.85722$39,001.62
30,000$1.82048$54,614.40
Manufacturers Standard Package