
APZ0811102M010R | |
---|---|
DigiKey Part Number | 478-APZ0811102M010RTR-ND - Tape & Reel (TR) 478-APZ0811102M010RCT-ND - Cut Tape (CT) 478-APZ0811102M010RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APZ0811102M010R |
Description | CAP ALUM POLY 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $7.78400 | $77.84 |
25 | $7.33720 | $183.43 |
100 | $6.72810 | $672.81 |
250 | $6.36156 | $1,590.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.22426 | $3,112.13 |
1,000 | $5.97473 | $5,974.73 |
1,500 | $5.83534 | $8,753.01 |
2,500 | $5.66651 | $14,166.27 |
3,500 | $5.55925 | $19,457.38 |
5,000 | $5.44887 | $27,244.35 |
12,500 | $5.18030 | $64,753.75 |