SD3220S040S3R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 113,314
Unit Price: $3.54000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4,697
Unit Price: $4.28000
Datasheet

Direct


Comchip Technology
In Stock: 28,289
Unit Price: $3.29000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Comchip Technology
In Stock: 0
Unit Price: $7.24000
Datasheet

Upgrade


Comchip Technology
In Stock: 0
Unit Price: $6.42000
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.62181
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 18,229
Unit Price: $1.81000
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 16,613
Unit Price: $2.22000
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


onsemi
In Stock: 48,087
Unit Price: $5.52000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 11,903
Unit Price: $4.03000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 17,819
Unit Price: $6.91000
Datasheet
2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD3220S040S3R0

DigiKey Part Number
478-7818-2-ND - Tape & Reel (TR)
478-7818-1-ND - Cut Tape (CT)
478-7818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD3220S040S3R0
Description
DIODE SCHOTTKY 40V 3A 3220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount 3220/DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
SD3220S040S3R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
3220/DO-214AB
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.42000$6.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.92533$5,775.99
6,000$1.78953$10,737.18
9,000$1.71998$15,479.82
15,000$1.68756$25,313.40
Manufacturers Standard Package