
SD16-2535R8UUA1 | |
|---|---|
DigiKey Part Number | 478-SD16-2535R8UUA1TR-ND - Tape & Reel (TR) 478-SD16-2535R8UUA1CT-ND - Cut Tape (CT) 478-SD16-2535R8UUA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD16-2535R8UUA1 |
Description | SAW FILTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 2.5GHz ~ 2.57GHz / 2.62GHz ~ 2.69GHz 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 2.5GHz ~ 2.57GHz / 2.62GHz ~ 2.69GHz | |
Low Band Attenuation (min / max dB) | 19.00dB / 45.00dB | |
High Band Attenuation (min / max dB) | 45.00dB / 53.00dB | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.48300 | $24.83 |
| 25 | $2.34160 | $58.54 |
| 100 | $2.14010 | $214.01 |
| 250 | $2.01856 | $504.64 |
| 500 | $1.93288 | $966.44 |
| 1,000 | $1.85173 | $1,851.73 |
| 5,000 | $1.68059 | $8,402.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $1.57638 | $23,645.70 |
| 30,000 | $1.51547 | $45,464.10 |
| 45,000 | $1.48148 | $66,666.60 |



