
SD1206T040S2R0 | |
|---|---|
DigiKey Part Number | 478-SD1206T040S2R0TR-ND - Tape & Reel (TR) 478-SD1206T040S2R0CT-ND - Cut Tape (CT) 478-SD1206T040S2R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD1206T040S2R0 |
Description | DIODE SCHOTTKY 40V 2A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 (3216 Metric) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $3.29600 | $32.96 |
| 100 | $2.12200 | $212.20 |
| 500 | $1.60462 | $802.31 |
| 1,000 | $1.38083 | $1,380.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.89817 | $2,694.51 |
| 6,000 | $0.84848 | $5,090.88 |
| 9,000 | $0.84506 | $7,605.54 |
| 15,000 | $0.78526 | $11,778.90 |





