
SD1206S020S1R0 | |
|---|---|
DigiKey Part Number | 478-7803-2-ND - Tape & Reel (TR) 478-7803-1-ND - Cut Tape (CT) 478-7803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD1206S020S1R0 |
Description | DIODE SCHOTTKY 20V 1A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SD1206S020S1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 (3216 Metric) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.82000 | $28.20 |
| 100 | $1.79560 | $179.56 |
| 500 | $1.35046 | $675.23 |
| 1,000 | $1.20683 | $1,206.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.02402 | $3,072.06 |
| 6,000 | $0.93187 | $5,591.22 |
| 9,000 | $0.88488 | $7,963.92 |
| 15,000 | $0.83208 | $12,481.20 |
| 21,000 | $0.80081 | $16,817.01 |
| 30,000 | $0.77042 | $23,112.60 |



