SpinGuardAA3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA405C334KAR

DigiKey Part Number
478-SA405C334KARTR-ND - Tape & Reel (TR)
478-SA405C334KARCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA405C334KAR
Description
CAP CER 0.33UF 50V X7R AXIAL
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA405C334KAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.150" Dia x 0.400" L (3.81mm x 10.16mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,976
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.35000$10.35
10$6.71700$67.17
50$5.29440$264.72
100$4.85520$485.52
500$4.11240$2,056.20
1,000$3.88282$3,882.82
2,500$3.64033$9,100.83