
SA305C224KAR | |
---|---|
DigiKey Part Number | 478-3153-2-ND - Tape & Reel (TR) 478-3153-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA305C224KAR |
Description | CAP CER 0.22UF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA305C224KAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.77700 | $37.77 |
50 | $2.89020 | $144.51 |
100 | $2.61680 | $261.68 |
500 | $2.15474 | $1,077.37 |
1,000 | $2.01178 | $2,011.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.65128 | $18,256.40 |