Upgrade
Upgrade
Direct
Direct
Upgrade

SA301A222JARN | |
|---|---|
DigiKey Part Number | SA301A222JARN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA301A222JARN |
Description | CAP CER 2200PF 100V C0G/NP0 AXL |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA301A222JARN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA301A222FAR | KYOCERA AVX | 0 | SA301A222FAR-ND | $19.86624 | Upgrade |
| SA301A222GAR | KYOCERA AVX | 0 | SA301A222GAR-ND | $6.74286 | Upgrade |
| A222J20C0GH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A222J20C0GH5UAA-ND | $1.79200 | Direct |
| C420C222J1G5TA7200 | KEMET | 4,860 | 399-4495-1-ND | $4.93000 | Direct |
| A222J20C0GK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A222J20C0GK5UAA-ND | $2.20994 | Upgrade |




