
TAJA475K025RNJ | |
|---|---|
DigiKey Part Number | 478-11053-2-ND - Tape & Reel (TR) 478-11053-1-ND - Cut Tape (CT) 478-11053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA475K025RNJ |
Description | CAP TANT 4.7UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA475K025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.29400 | $22.94 |
| 50 | $1.70520 | $85.26 |
| 100 | $1.52510 | $152.51 |
| 500 | $1.22122 | $610.61 |
| 1,000 | $1.12741 | $1,127.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.05034 | $2,100.68 |
| 4,000 | $0.98691 | $3,947.64 |
| 6,000 | $0.95513 | $5,730.78 |
| 10,000 | $0.91994 | $9,199.40 |
| 14,000 | $0.89936 | $12,591.04 |
| 20,000 | $0.87957 | $17,591.40 |

