Direct

SA301A222JAN | |
|---|---|
DigiKey Part Number | SA301A222JAN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA301A222JAN |
Description | CAP CER 2200PF 100V NP0 AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA301A222JAN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA301A222FAA | KYOCERA AVX | 4,550 | SA301A222FAA-ND | $15.19025 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.79177 | $7,167.08 |


