
SA105E104ZAA | |
---|---|
DigiKey Part Number | 478-2441-2-ND - Tape & Reel (TR) 478-2441-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA105E104ZAA |
Description | CAP CER 0.1UF 50V Z5U AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA105E104ZAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.28900 | $12.89 |
50 | $0.93120 | $46.56 |
100 | $0.82270 | $82.27 |
500 | $0.63882 | $319.41 |
1,000 | $0.58216 | $582.16 |
2,500 | $0.52245 | $1,306.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.46851 | $3,513.82 |
15,000 | $0.44213 | $6,631.95 |
22,500 | $0.42891 | $9,650.48 |