
SA105E103MAA | |
---|---|
DigiKey Part Number | 478-SA105E103MAATR-ND - Tape & Reel (TR) 478-SA105E103MAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA105E103MAA |
Description | CAP CER 10000PF 50V Z5U AXIAL |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA105E103MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.35000 | $13.50 |
100 | $0.86440 | $86.44 |
1,000 | $0.61411 | $614.11 |
2,500 | $0.55191 | $1,379.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.53332 | $3,999.90 |