Direct
Upgrade

SA102C102KAR | |
|---|---|
DigiKey Part Number | 478-SA102C102KARTR-ND - Tape & Reel (TR) 478-SA102C102KARCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA102C102KAR |
Description | CAP CER 1000PF 200V X7R AXIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA102C102KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A102K15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A102K15X7RK5TAA-ND | $0.95866 | Direct |
| A102K15X7RL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A102K15X7RL5TAA-ND | $1.11607 | Upgrade |


