Direct
Upgrade

SA102A820JARC | |
|---|---|
DigiKey Part Number | SA102A820JARC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA102A820JARC |
Description | CAP CER 82PF 200V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA102A820JARC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A820J15C0GK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A820J15C0GK5UAA-ND | $1.33687 | Direct |
| A820J15C0GL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A820J15C0GL5UAA-ND | $0.75584 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.23643 | $4,945.72 |


