SpinGuardAA3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA102A680JAR

DigiKey Part Number
478-SA102A680JARTR-ND - Tape & Reel (TR)
478-SA102A680JARCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA102A680JAR
Description
CAP CER 68PF 200V NP0 AXIAL
Customer Reference
Detailed Description
68 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
SA102A680JAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.54500$25.45
50$1.87380$93.69
100$1.52560$152.56
500$1.20456$602.28
1,000$1.01718$1,017.18
2,500$0.96364$2,409.10