2700 pF ±10% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA101C272KAR

DigiKey Part Number
478-11573-2-ND - Tape & Reel (TR)
478-11573-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA101C272KAR
Description
CAP CER 2700PF 100V X7R AXIAL
Customer Reference
Detailed Description
2700 pF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA101C272KAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A272K15X7RH5TAAVishay Beyschlag/Draloric/BC Components0A272K15X7RH5TAA-ND$0.47033Direct
A272K15X7RK5TAAVishay Beyschlag/Draloric/BC Components0A272K15X7RK5TAA-ND$1.11607Upgrade
A272K15X7RL5TAAVishay Beyschlag/Draloric/BC Components0A272K15X7RL5TAA-ND$1.80621Upgrade
In-Stock: 12,741
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.12100$21.21
50$1.57040$78.52
100$1.40180$140.18
500$1.11598$557.99
1,000$1.02785$1,027.85
2,500$0.93492$2,337.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.84936$6,370.20
Manufacturers Standard Package