
SA101C152KAA | |
---|---|
DigiKey Part Number | 478-SA101C152KAATR-ND - Tape & Reel (TR) 478-SA101C152KAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA101C152KAA |
Description | CAP CER 1500PF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101C152KAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.06900 | $20.69 |
100 | $1.44510 | $144.51 |
1,000 | $1.07392 | $1,073.92 |
2,500 | $0.96969 | $2,424.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.78436 | $5,882.70 |