SA101A271JAR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.79196
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.21705
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.88373
Datasheet
270 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA101A271JAR

DigiKey Part Number
SA101A271JAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA101A271JAR
Description
CAP CER 270PF 100V NP0 AXIAL
Customer Reference
Detailed Description
270 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
SA101A271JAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A271J15C0GH5TAAVishay Beyschlag/Draloric/BC Components0A271J15C0GH5TAA-ND$0.79196Direct
A271J15C0GK5TAAVishay Beyschlag/Draloric/BC Components0A271J15C0GK5TAA-ND$1.21705Upgrade
A271J15C0GL5TAAVishay Beyschlag/Draloric/BC Components0A271J15C0GL5TAA-ND$0.88373Upgrade
Obsolete
This product is no longer manufactured. View Substitutes