
SA101A221JAR | |
---|---|
DigiKey Part Number | 478-5197-2-ND - Tape & Reel (TR) 478-5197-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA101A221JAR |
Description | CAP CER 220PF 100V C0G/NP0 AXIAL |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101A221JAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.68500 | $26.85 |
100 | $1.81220 | $181.22 |
1,000 | $1.35843 | $1,358.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $1.14175 | $8,563.12 |