Upgrade
Similar

SA101A102KAR | |
|---|---|
DigiKey Part Number | SA101A102KAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA101A102KAR |
Description | CAP CER 1000PF 100V C0G/NP0 AXL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101A102KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C102J1G5TA7200 | KEMET | 38,614 | 399-4448-1-ND | $3.37000 | Upgrade |
| A102K20C0GH5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A102K20C0GH5TAA-ND | $1.77732 | Similar |



