Similar
Similar

SA052A101JAR | |
|---|---|
DigiKey Part Number | SA052A101JAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA052A101JAR |
Description | CAP CER 100PF 200V NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA052A101JAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.091" Dia x 0.118" L (2.30mm x 3.00mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA102A101JAR | KYOCERA AVX | 0 | 478-3141-1-ND | $0.99763 | Similar |
| A101J15C0GK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A101J15C0GK5TAA-ND | $1.32489 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.80134 | $6,010.05 |



