Upgrade
Similar
Similar

SA051C102KAR | |
|---|---|
DigiKey Part Number | SA051C102KAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA051C102KAR |
Description | CAP CER 1000PF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA051C102KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.091" Dia x 0.118" L (2.30mm x 3.00mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA051C102JAR | KYOCERA AVX | 0 | SA051C102JAR-ND | $0.89284 | Upgrade |
| A102K15X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 6,655 | 1116PHCT-ND | $2.47000 | Similar |
| C410C102K1R5TA7200 | KEMET | 8,352 | 399-4450-1-ND | $2.80000 | Similar |




