820 µF 25 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPF0816821M025K

DigiKey Part Number
478-RPF0816821M025KCT-ND - Cut Tape (CT)
478-RPF0816821M025KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPF0816821M025K
Description
CAP ALUM POLY 820UF 20% 25V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 µF 25 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,449
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.70000$9.70
10$6.19100$61.91
50$4.72400$236.20
100$4.25870$425.87
Tape & Box (TB)
QuantityUnit PriceExt Price
950$3.22274$3,061.60
1,900$3.01015$5,719.28
2,850$2.90282$8,273.04
4,750$2.78326$13,220.48
6,650$2.71297$18,041.25
9,500$2.64508$25,128.26
Manufacturers Standard Package