rpa_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA1012182M006K

DigiKey Part Number
478-RPA1012182M006KCT-ND - Cut Tape (CT)
478-RPA1012182M006KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPA1012182M006K
Description
CAP ALUM POLY 1.8MF 20% 6.3V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.8 mF 6.3 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
1.8 mF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
275 mA @ 120 Hz
Ripple Current @ High Frequency
5.5 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.30000$9.30
10$5.60500$56.05
50$4.51500$225.75
100$4.07030$407.03
Tape & Box (TB)
QuantityUnit PriceExt Price
600$3.74652$2,247.91
Manufacturers Standard Package