1200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA1010122M006K

DigiKey Part Number
478-RPA1010122M006KCT-ND - Cut Tape (CT)
478-RPA1010122M006KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPA1010122M006K
Description
CAP ALUM POLY 1200UF 20% 6.3V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
1200 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Ripple Current @ High Frequency
5.2 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,440
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.65000$7.65
10$4.81800$48.18
50$3.64220$182.11
100$3.26970$326.97
Tape & Box (TB)
QuantityUnit PriceExt Price
600$2.56895$1,541.37
1,200$2.37581$2,850.97
1,800$2.27827$4,100.89
3,000$2.16952$6,508.56
4,200$2.10560$8,843.52
6,000$2.04384$12,263.04
Manufacturers Standard Package