
RPA0606101M006K | |
|---|---|
DigiKey Part Number | 478-RPA0606101M006KCT-ND - Cut Tape (CT) 478-RPA0606101M006KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA0606101M006K |
Description | CAP ALUM POLY 100UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.17000 | $21.70 |
| 50 | $1.59340 | $79.67 |
| 100 | $1.41080 | $141.08 |
| 500 | $1.09510 | $547.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.99541 | $1,493.12 |
| 3,000 | $0.91774 | $2,753.22 |
| 4,500 | $0.87853 | $3,953.39 |
| 7,500 | $0.83481 | $6,261.08 |
| 10,500 | $0.80910 | $8,495.55 |
| 15,000 | $0.78428 | $11,764.20 |



