
RPA0300T0050JNBK | |
|---|---|
DigiKey Part Number  | 478-7039-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RPA0300T0050JNBK  | 
Description  | RES CHAS MNT 50 OHM 5% 20W  | 
Customer Reference  | |
Detailed Description  | RF IC Power Module 0Hz ~ 6GHz  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KYOCERA AVX  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Function  | Power Module  | |
Frequency  | 0Hz ~ 6GHz  | |
RF Type  | -  | |
Secondary Attributes  | -  | |
Mounting Type  | Flange Mount  | |
Package / Case  | Flat Box, Terminator  | |
Supplier Device Package  | -  | 

