
RP42525R0100GTTR | |
---|---|
DigiKey Part Number | 478-7040-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP42525R0100GTTR |
Description | RES SMD 100 OHM 2% 20W 2525 |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 20W Chip Resistor 2525 (6464 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP42525R0100GTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2525 (6464 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.245" L x 0.245" W (6.22mm x 6.22mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |