Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF1225222M025K

DigiKey Part Number
478-REF1225222M025KCT-ND - Cut Tape (CT)
478-REF1225222M025KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF1225222M025K
Description
CAP ALUM 2.2MF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.115 A @ 120 Hz
Ripple Current @ High Frequency
2.82 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.03000$9.03
10$5.78100$57.81
50$4.40600$220.30
100$3.97080$397.08
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.25648$1,628.24
1,000$3.01680$3,016.80
1,500$2.89585$4,343.77
2,500$2.76100$6,902.50
3,500$2.68169$9,385.92
5,000$2.60510$13,025.50
6,000$2.56870$15,412.20
12,000$2.44545$29,345.40
12,500$2.43888$30,486.00
Manufacturers Standard Package