
RHA0607100M063K | |
|---|---|
DigiKey Part Number | 478-RHA0607100M063KCT-ND - Cut Tape (CT) 478-RHA0607100M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHA0607100M063K |
Description | CAP ALUM HYBRID 10UF 20% 63V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can 100mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 50 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $5.49200 | $54.92 |
| 50 | $4.16660 | $208.33 |
| 100 | $3.74900 | $374.90 |
| 500 | $3.02798 | $1,513.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.70416 | $4,056.24 |
| 3,000 | $2.53384 | $7,601.52 |
| 4,500 | $2.44792 | $11,015.64 |
| 7,500 | $2.35217 | $17,641.28 |
| 10,500 | $2.29589 | $24,106.85 |
| 15,000 | $2.24153 | $33,622.95 |

