
REH1220331M063K | |
|---|---|
DigiKey Part Number | 478-REH1220331M063KCT-ND - Cut Tape (CT) 478-REH1220331M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1220331M063K |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $5.09700 | $50.97 |
| 50 | $4.13220 | $206.61 |
| 100 | $3.71780 | $371.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.35256 | $1,676.28 |
| 1,000 | $2.27489 | $2,274.89 |
| 1,500 | $2.26864 | $3,402.96 |

