
REH1218220M400K | |
|---|---|
DigiKey Part Number | 478-REH1218220M400KCT-ND - Cut Tape (CT) 478-REH1218220M400KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1218220M400K |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 19.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.74700 | $57.47 |
| 50 | $4.37060 | $218.53 |
| 100 | $3.93560 | $393.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.18500 | $1,592.50 |
| 1,000 | $2.94856 | $2,948.56 |
| 1,500 | $2.82924 | $4,243.86 |
| 2,500 | $2.69616 | $6,740.40 |
| 3,500 | $2.61791 | $9,162.69 |
| 5,000 | $2.54235 | $12,711.75 |

