
REH1018220M400K | |
|---|---|
DigiKey Part Number | 478-REH1018220M400KCT-ND - Cut Tape (CT) 478-REH1018220M400KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1018220M400K |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 125 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.51700 | $55.17 |
| 50 | $4.19300 | $209.65 |
| 100 | $3.77200 | $377.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.98358 | $1,790.15 |
| 1,200 | $2.76598 | $3,319.18 |
| 1,800 | $2.65623 | $4,781.21 |
| 3,000 | $2.53384 | $7,601.52 |
| 4,200 | $2.46189 | $10,339.94 |
| 6,000 | $2.39238 | $14,354.28 |

