
REH1018220M250K | |
|---|---|
DigiKey Part Number | 478-REH1018220M250KCT-ND - Cut Tape (CT) 478-REH1018220M250KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1018220M250K |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 125 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REH1018220M400K | KYOCERA AVX | 530 | 478-REH1018220M400KCT-ND | $8.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.41200 | $34.12 |
| 50 | $2.54380 | $127.19 |
| 100 | $2.27000 | $227.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.72418 | $1,034.51 |
| 1,200 | $1.58380 | $1,900.56 |
| 1,800 | $1.51289 | $2,723.20 |
| 3,000 | $1.43380 | $4,301.40 |
| 4,200 | $1.38730 | $5,826.66 |
| 6,000 | $1.34238 | $8,054.28 |

