22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH1018220M250K

DigiKey Part Number
478-REH1018220M250KCT-ND - Cut Tape (CT)
478-REH1018220M250KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH1018220M250K
Description
CAP ALUM 22UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
18.75 mA @ 120 Hz
Ripple Current @ High Frequency
125 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.41200$34.12
50$2.54380$127.19
100$2.27000$227.00
Tape & Box (TB)
QuantityUnit PriceExt Price
600$1.72418$1,034.51
1,200$1.58380$1,900.56
1,800$1.51289$2,723.20
3,000$1.43380$4,301.40
4,200$1.38730$5,826.66
6,000$1.34238$8,054.28
Manufacturers Standard Package