22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH1014220M200K

DigiKey Part Number
478-REH1014220M200KCT-ND - Cut Tape (CT)
478-REH1014220M200KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH1014220M200K
Description
CAP ALUM 22UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
17.25 mA @ 120 Hz
Ripple Current @ High Frequency
115 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.79500$27.95
50$2.06860$103.43
100$1.84000$184.00
Tape & Box (TB)
QuantityUnit PriceExt Price
600$1.42835$857.01
1,200$1.30783$1,569.40
1,800$1.24693$2,244.47
3,000$1.17899$3,536.97
4,200$1.13903$4,783.93
6,000$1.10045$6,602.70
Manufacturers Standard Package