
REH1014220M200K | |
|---|---|
DigiKey Part Number | 478-REH1014220M200KCT-ND - Cut Tape (CT) 478-REH1014220M200KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1014220M200K |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 17.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 115 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.79500 | $27.95 |
| 50 | $2.06860 | $103.43 |
| 100 | $1.84000 | $184.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.42835 | $857.01 |
| 1,200 | $1.30783 | $1,569.40 |
| 1,800 | $1.24693 | $2,244.47 |
| 3,000 | $1.17899 | $3,536.97 |
| 4,200 | $1.13903 | $4,783.93 |
| 6,000 | $1.10045 | $6,602.70 |

