220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH0816221M050K

DigiKey Part Number
478-REH0816221M050KCT-ND - Cut Tape (CT)
478-REH0816221M050KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH0816221M050K
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
364 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
520 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.630" (16.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 392
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.26900$22.69
50$1.67220$83.61
100$1.48070$148.07
Tape & Box (TB)
QuantityUnit PriceExt Price
950$1.05503$1,002.28
1,900$0.96733$1,837.93
2,850$0.92303$2,630.64
4,750$0.87363$4,149.74
6,650$0.84458$5,616.46
9,500$0.81652$7,756.94
Manufacturers Standard Package