
REH0816221M050K | |
|---|---|
DigiKey Part Number | 478-REH0816221M050KCT-ND - Cut Tape (CT) 478-REH0816221M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH0816221M050K |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 364 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 520 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.26900 | $22.69 |
| 50 | $1.67220 | $83.61 |
| 100 | $1.48070 | $148.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | $1.05503 | $1,002.28 |
| 1,900 | $0.96733 | $1,837.93 |
| 2,850 | $0.92303 | $2,630.64 |
| 4,750 | $0.87363 | $4,149.74 |
| 6,650 | $0.84458 | $5,616.46 |
| 9,500 | $0.81652 | $7,756.94 |

