
REH05114R7M100K | |
|---|---|
DigiKey Part Number | 478-REH05114R7M100KCT-ND - Cut Tape (CT) 478-REH05114R7M100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH05114R7M100K |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 40 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.99500 | $9.95 |
| 50 | $0.75480 | $37.74 |
| 100 | $0.62400 | $62.40 |
| 500 | $0.50068 | $250.34 |
| 1,000 | $0.46106 | $461.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.41198 | $823.96 |

