
REF1220681M035K | |
---|---|
DigiKey Part Number | 478-REF1220681M035KCT-ND - Cut Tape (CT) 478-REF1220681M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1220681M035K |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.446 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.41 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $4.41800 | $44.18 |
50 | $3.33200 | $166.60 |
100 | $2.98800 | $298.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.44096 | $1,220.48 |
1,000 | $2.25031 | $2,250.31 |
1,500 | $2.15413 | $3,231.19 |
2,500 | $2.04684 | $5,117.10 |
3,500 | $1.98378 | $6,943.23 |
5,000 | $1.92285 | $9,614.25 |
6,000 | $1.89388 | $11,363.28 |
12,000 | $1.79581 | $21,549.72 |
12,500 | $1.79058 | $22,382.25 |