
REF1016151M080K | |
|---|---|
DigiKey Part Number | 478-REF1016151M080KCT-ND - Cut Tape (CT) 478-REF1016151M080KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1016151M080K |
Description | CAP ALUM 150UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 240 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.18200 | $31.82 |
| 50 | $2.36780 | $118.39 |
| 100 | $2.10960 | $210.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.57730 | $946.38 |
| 1,200 | $1.44664 | $1,735.97 |
| 1,800 | $1.38067 | $2,485.21 |
| 3,000 | $1.30705 | $3,921.15 |
| 4,200 | $1.26378 | $5,307.88 |
| 6,000 | $1.22198 | $7,331.88 |

