680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF0820681M016K

DigiKey Part Number
478-REF0820681M016KCT-ND - Cut Tape (CT)
478-REF0820681M016KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF0820681M016K
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
780 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Impedance
40 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.58200$25.82
50$1.90740$95.37
100$1.69280$169.28
Tape & Box (TB)
QuantityUnit PriceExt Price
950$1.20181$1,141.72
1,900$1.10436$2,098.28
2,850$1.05518$3,007.26
4,750$1.00031$4,751.47
6,650$0.96805$6,437.53
9,500$0.93688$8,900.36
Manufacturers Standard Package