
RPA1012271M035K | |
|---|---|
DigiKey Part Number | 478-RPA1012271M035KCT-ND - Cut Tape (CT) 478-RPA1012271M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA1012271M035K |
Description | CAP ALUM POLY 270UF 20% 35V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 26mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 182.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.65 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 270 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 26mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $8.97800 | $89.78 |
| 50 | $6.94720 | $347.36 |
| 100 | $6.30590 | $630.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.31385 | $12,941.55 |


